
Analog Devices ADM1485JR technical specifications.
| Package/Case | SOIC N |
| Contact Plating | Tin, Lead |
| Data Rate | 30Mbps |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.2mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Simplex/Duplex | Half Duplex |
| Supply Current | 2.2mA |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM1485JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.