Analog Devices ADM1487AR technical specifications.
| Package/Case | SOIC |
| Logic Function | Transceiver |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM1487AR to view detailed technical specifications.
No datasheet is available for this part.