The ADM1487JR is a single-transceiver bus transceiver from Analog Devices, packaged in a SOIC case. It operates from a 5V supply voltage and is available in bulk packaging. This device is not designed for radiation hardening and is not RoHS compliant. The transceiver is a logic function that supports one receiver, one transmitter, and one transceiver.
Analog Devices ADM1487JR technical specifications.
| Package/Case | SOIC |
| Logic Function | Transceiver |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM1487JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.