
Full-duplex RS-485 transceiver supporting 16 Mbps data rates. Features integrated ESD protection and operates from a 5V supply. This surface-mount device, housed in an MSOP package, offers one driver and one receiver. It boasts a maximum supply current of 2mA and a wide operating temperature range from -40°C to 85°C.
Analog Devices ADM1490EBRMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Data Rate | 16Mbps |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 30mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1.2mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1490EBRMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
