
Full-duplex RS-485 transceiver, operating at 16 Mbps with a 5V supply voltage. Features ESD protection and a receiver hysteresis of 30mV. This surface-mount component is housed in a SOIC package with tin, matte contact plating and is RoHS compliant. Designed for a wide operating temperature range from -40°C to 85°C, it offers a low maximum supply current of 2mA.
Analog Devices ADM1490EBRZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 16Mbps |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 30mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1.2mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1490EBRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
