
Surface mount microprocessor supervisory IC with open-drain output, featuring a reset threshold voltage range of 4.5V to 4.75V. This power management component operates from 1V to 5.5V with a low supply current of 16µA. It includes an active-low reset with a 250ms delay and a 100ms timeout. Packaged in SOT-23-3, it supports a single monitored voltage and operates between -40°C and 105°C.
Analog Devices ADM1811-5ARTZ-REEL technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 250ms |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 16uA |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1811-5ARTZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
