
The ADM1812-10ART-REEL is a single-cell voltage detector IC from Analog Devices, packaged in a SOT-23 surface mount package. It operates over a temperature range of -40°C to 105°C and has a maximum supply current of 16uA. The device is not radiation hardened and is not RoHS compliant. It has a threshold voltage of 4.35V and can detect voltages between 1.0V and 5.5V.
Analog Devices ADM1812-10ART-REEL technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.49V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 16uA |
| Threshold Voltage | 4.35V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM1812-10ART-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
