
1-channel power supply supervisor IC, SOT-23-3 package, surface mount. Features a reset threshold voltage range of 4.25V to 4.49V, with a typical threshold of 4.35V. Operates from 1V to 5.5V supply voltage and draws a maximum supply current of 16µA. Includes active-high reset output with a 250ms reset delay and 100ms reset timeout. RoHS compliant, suitable for operation between -40°C and 105°C.
Analog Devices ADM1812-10ARTZ-RL technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.49V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Delay Time | 250ms |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 16uA |
| Threshold Voltage | 4.35V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1812-10ARTZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
