
Surface mount microprocessor supervisory IC featuring active low, push-pull output. Monitors a single voltage with a reset threshold range of 2.8V to 2.97V. Operates from 1V to 5.5V supply with a maximum supply current of 16µA. Includes a 250ms reset delay and 100ms reset timeout. Packaged in SOT-23-3 for tape and reel distribution.
Analog Devices ADM1815-10ART-RL7 technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.97V |
| Min Reset Threshold Voltage | 2.8V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.97V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 250ms |
| Reset Timeout | 100ms |
| RoHS Compliant | No |
| Supply Current | 16uA |
| Threshold Voltage | 2.88V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.8V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM1815-10ART-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
