
Supervisory circuit IC with a single channel, surface mountable in an SC package. Features a reset threshold voltage range of 2.47V to 2.64V, with a typical threshold of 2.55V. Operates from 1V to 5.5V supply voltage, consuming a maximum supply current of 16µA. Includes active-low reset with a 250ms delay and 100ms timeout. Output type is push-pull.
Analog Devices ADM1815-20AKSZ-RL technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.64V |
| Min Reset Threshold Voltage | 2.47V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.64V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 250ms |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 16uA |
| Threshold Voltage | 2.55V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.47V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1815-20AKSZ-RL to view detailed technical specifications.
No datasheet is available for this part.
