
1-channel power supply support circuit, SOT-23-3 package, surface mount. Features active low reset with a 250ms delay and 100ms timeout. Monitors a single voltage with reset thresholds at 2.98V (undervoltage) and 3.15V (overvoltage). Operates from 1V to 5.5V supply voltage with a maximum supply current of 16uA. Suitable for applications requiring simple reset or power-on reset functionality.
Analog Devices ADM1816-5ART-REEL7 technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 2.98V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 250ms |
| Reset Timeout | 100ms |
| RoHS Compliant | No |
| Supply Current | 16uA |
| Threshold Voltage | 3.06V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.98V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM1816-5ART-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
