
The ADM1817-5ART-REEL is a single-element supervisor IC with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is packaged in a SOT-23 surface mount package and is available on tape and reel. The device has a maximum supply voltage of 5.5V and a maximum supply current of 16uA. It has a threshold voltage of 3.06V and is not radiation hardened or RoHS compliant.
Analog Devices ADM1817-5ART-REEL technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 2.98V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 16uA |
| Threshold Voltage | 3.06V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM1817-5ART-REEL to view detailed technical specifications.
No datasheet is available for this part.
