
The ADM1817-R23AKS-RL is a single-channel watchdog timer IC from Analog Devices, operating within a temperature range of -40°C to 105°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 1V, with a supply current of 16uA. The IC is packaged in an SC-70, 3 PIN package and is available in tape and reel packaging.
Analog Devices ADM1817-R23AKS-RL technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.37V |
| Min Reset Threshold Voltage | 2.25V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 16uA |
| Threshold Voltage | 2.31V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM1817-R23AKS-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
