
RS-232 transceiver IC featuring ±15 kV ESD protection and EMI/EMC compliance. This through-hole component offers a 230Kbps data rate, 2 drivers, and 2 receivers, operating from a 4.5V to 5.5V supply. The PDIP package provides a 2-channel, full-duplex interface with Schmitt trigger inputs and 650mV receiver hysteresis. Designed for industrial temperature ranges (-40°C to 85°C), it utilizes CMOS technology and is lead-free and RoHS compliant.
Analog Devices ADM202EANZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Data Rate | 230Kbps |
| Differential Output | No |
| Driver Number of Bits | 2 |
| ESD Protection | Yes |
| Height | 3.3mm |
| Input Characteristics | SCHMITT TRIGGER |
| Interface | RS-232 |
| JESD-30 Code | R-PDIP-T16 |
| Lead Free | Lead Free |
| Length | 20.07mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Functions | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Quantity | 25 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 650mV |
| Receiver Number of Bits | 2 |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 18mA |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | DUAL |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM202EANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
