
Full-duplex RS-232 transceiver IC featuring ±15 kV ESD protection and EMI/EMC compliance. Operates from a 4.5V to 5.5V supply range with a typical 5V operating voltage, supporting data rates up to 230Kbps. Includes 2 drivers and 2 receivers, with 650mV receiver hysteresis. Packaged in a 1.5mm high, 10mm long, 4mm wide SOIC surface-mount package, supplied on tape and reel.
Analog Devices ADM202EARNZ-REEL technical specifications.
| Package/Case | SOIC |
| Data Rate | 230Kbps |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Output Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 18mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM202EARNZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
