
High-speed, 5V CMOS RS-232 driver/receiver featuring a 0.1µF integrated capacitor. This interface IC offers full-duplex communication with two drivers and two receivers, supporting a data rate of 120Kbps. It operates within a 4.5V to 5.5V supply voltage range, drawing a maximum supply current of 6mA. The component includes ESD protection and is designed for through-hole mounting in a PDIP package with tin/lead contact plating.
Analog Devices ADM202JN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Data Rate | 120Kbps |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 6mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM202JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
