
5V CMOS RS-232 transceiver featuring 5 drivers and 3 receivers, operating at up to 120Kbps. This surface mount interface IC, housed in an SSOP package, supports full-duplex communication. It functions with a 5V operating supply voltage, drawing a maximum of 13mA. The component offers a wide operating temperature range from -40°C to 85°C.
Analog Devices ADM207ARSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Data Rate | 120Kbps |
| ESD Protection | No |
| Height | 1.85mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 13mA |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM207ARSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
