
Full-duplex RS-232 transceiver with 5 drivers and 3 receivers, operating at 230Kbps. Features ±15kV ESD protection, EMI/EMC compliance, and a wide operating temperature range of -40°C to 85°C. This surface-mount IC is housed in an 8.5mm x 5.6mm x 1.85mm SSOP package, requiring a 4.5V to 5.5V supply voltage with a typical 13mA supply current.
Analog Devices ADM207EARSZ technical specifications.
| Package/Case | SSOP |
| Data Rate | 230Kbps |
| ESD Protection | Yes |
| Height | 1.85mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 8.5mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 850mW |
| Max Supply Current | 13mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5V |
| Output Voltage | 15V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 13mA |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM207EARSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
