
Full-duplex RS-232 transceiver with 4 drivers and 4 receivers, operating at 230Kbps. Features ±15kV ESD protection and EMI/EMC compliance. This through-hole component is housed in a PDIP package with dimensions of 32.51mm length, 7.11mm width, and 5.33mm height. It operates from a 4.5V to 5.5V supply voltage, with a typical operating supply current of 13mA, and functions across an extended temperature range of -40°C to 85°C.
Analog Devices ADM208EAN technical specifications.
| Package/Case | PDIP |
| Data Rate | 230Kbps |
| Height | 5.33mm |
| Lead Free | Contains Lead |
| Length | 32.51mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 13mA |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM208EAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
