
Analog Devices ADM209AR-REEL technical specifications.
| Package/Case | SOIC W |
| Data Rate | 120Kbps |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM209AR-REEL to view detailed technical specifications.
No datasheet is available for this part.
