Analog Devices ADM209ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM209ARZ-REEL to view detailed technical specifications.
No datasheet is available for this part.