
Full duplex RS-232 transceiver with 4 drivers and 5 receivers, operating at 230Kbps. Features ±15kV ESD protection, shutdown, and enable pins. Surface mount TSSOP package with tin, matte contact plating. Operates from a 4.5V to 5.5V supply voltage with a maximum supply current of 13mA. Extended temperature range from -40°C to 85°C.
Analog Devices ADM211EARUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Data Rate | 230Kbps |
| ESD Protection | Yes |
| Height | 1.05mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 13mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM211EARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
