
Full-duplex RS-232 transceiver with 4 drivers and 5 receivers, operating at 230Kbps. Features ±15kV ESD protection, shutdown, and enable pins. Surface mountable in a SOIC package with tin, matte plating. Operates from a 4.5V to 5.5V supply voltage with a maximum supply current of 13mA. Suitable for applications requiring EMI/EMC compliance.
Analog Devices ADM211EARZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 230Kbps |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 13mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM211EARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
