The ADM213EARU-REEL7 is a 28-pin dual-line transceiver with four functions, designed to operate within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply current of 13mA. The device features Schmitt trigger input characteristics and inverted output polarity. It is packaged in a TSSOP-28 package with dimensions of 4.4mm in width and 9.7mm in length.
Analog Devices ADM213EARU-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 13 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM213EARU-REEL7 to view detailed technical specifications.
No datasheet is available for this part.