
Dual-port RS-232 bus transceiver, surface mountable in a TSSOP package with tin, matte contact plating. Features 6 transmitters and 10 receivers, supporting full-duplex communication at up to 920Kbps. Operates with a supply voltage range of 3.15V to 5.5V (dual supply) or 10.8V to 13.2V (single supply), with a maximum supply current of 5mA. Includes ESD protection and operates across a temperature range of -40°C to 85°C.
Analog Devices ADM2209EARUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Data Rate | 920Kbps |
| ESD Protection | Yes |
| Height | 1.05mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Logic Function | Transceiver, Receiver |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 3.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Receivers | 10 |
| Number of Transceivers | 1 |
| Number of Transmitters | 6 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 250mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 5mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM2209EARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
