
High-speed RS-232 transceiver, featuring 2 drivers and 2 receivers for full-duplex communication. Operates with a 5V supply voltage and supports data rates up to 200Kbps. This surface-mount SOIC package component offers 8mA maximum supply current and operates across a temperature range of -40°C to 85°C. Includes receiver hysteresis of 400mV and is RoHS compliant.
Analog Devices ADM222ARZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 200Kbps |
| ESD Protection | No |
| Height | 2.35mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 11.75mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 8mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM222ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
