The ADM231LJN is a commercial-grade, 14-pin DIP packaged line transceiver with a Schmitt trigger input characteristic. It operates over a temperature range of 0 to 70°C and is powered by a nominal voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device has a maximum supply current of 1mA. It is available in a plastic, MO-095AB, DIP-14 package.
Analog Devices ADM231LJN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 16.89 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM231LJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.