The ADM231LJR is a dual-line transceiver from Analog Devices, featuring 16 terminals and a commercial temperature grade. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum supply current of 1mA. The device is available in an MS-013AA, SOIC-16 package and is suitable for use in applications with temperatures ranging from 0 to 70°C.
Analog Devices ADM231LJR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM231LJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.