
The ADM231LJRZ-REEL is a dual-receiver, single-transceiver bus transceiver from Analog Devices, designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a supply current of 4mA and is available in a tape and reel packaging format. The ADM231LJRZ-REEL is a lead-free component, suitable for use in lead-free soldering processes.
Analog Devices ADM231LJRZ-REEL technical specifications.
| Package/Case | SOIC W |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM231LJRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
