
CMOS RS-232 transceiver for serial communication, featuring 2 drivers and 2 receivers. Operates at 120Kbps data rate with a 5V supply voltage, drawing a maximum of 6mA supply current. Designed for surface mount applications with a SOIC W package, offering full-duplex communication. Operating temperature range spans from -40°C to 85°C.
Analog Devices ADM232LAR technical specifications.
| Package/Case | SOIC W |
| Contact Plating | Tin, Lead |
| Data Rate | 120Kbps |
| ESD Protection | No |
| Height | 2.35mm |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 6mA |
| Width | 7.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM232LAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
