
The ADM236LAN is a 3-4 channel bus transceiver from Analog Devices, available in a PDIP package, suitable for operation over the -40°C to 85°C temperature range. It operates at a supply voltage of 5V and has a data rate of 120Kbps. The device is designed for through hole mounting and is not RoHS compliant. It has a supply current of 13mA and is available in bulk packaging.
Analog Devices ADM236LAN technical specifications.
| Package/Case | PDIP |
| Data Rate | 120Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Supply Current | 13mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM236LAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
