The ADM236LANZ is a 24-pin dual-line transceiver with industrial temperature range, operating between -40°C and 85°C. It features a supply voltage of 5.5V with a maximum supply current of 6mA. The transceiver has a Schmitt trigger input characteristic and an inverted output polarity. It is available in a 24-pin PDIP package, measuring 7.62mm in width and 29.59mm in length.
Analog Devices ADM236LANZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 29.59 |
| Pin Count | 24 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM236LANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.