
The ADM236LJR is a single-chip bus transceiver with a data rate of 120Kbps and an operating supply voltage of 5V. It is packaged in a SOIC W package and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is not RoHS compliant and has a supply current of 13mA. It has 4 transmitters, 1 transceiver, and 3 receivers. The ADM236LJR is suitable for surface mount applications.
Analog Devices ADM236LJR technical specifications.
| Package/Case | SOIC W |
| Data Rate | 120Kbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Supply Current | 13mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM236LJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.