The ADM236LJR-REEL is a dual-line transceiver from Analog Devices, featuring a commercial temperature grade and a supply voltage range of 4.5V to 5.5V. It operates at a maximum supply current of 6mA and has a nominal supply voltage of 5V. The device is packaged in a SOIC-24 package and has a pin count of 24. It is designed for use in applications where a high level of reliability and performance are required, and is suitable for use in environments with temperatures ranging from 0°C to 70°C.
Analog Devices ADM236LJR-REEL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM236LJR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.