
Analog Devices ADM236LJRZ technical specifications.
| Package/Case | SOIC W |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 13mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM236LJRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
