
The ADM237LARZ is a surface-mount bus transceiver from Analog Devices, available in a 24-pin SOIC package. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply, drawing 13mA of current. The device is RoHS compliant and features a data rate of 120Kbps. It is packaged in a 31-unit rail/Tube and contains lead, making it non-lead free.
Analog Devices ADM237LARZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 13mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM237LARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
