
The ADM237LJRZ-REEL is a 5-channel transceiver with a data rate of 120Kbps, operating on a 5V supply voltage. It features a receiver hysteresis of 650mV and is available in a SOIC-24 package. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is suitable for surface mount applications and is supplied on tape and reel in quantities of 1000.
Analog Devices ADM237LJRZ-REEL technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 13mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM237LJRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
