
Low power, +5V CMOS RS-232 bus transceiver featuring 4 drivers and 4 receivers. This surface mount component operates at a 120Kbps data rate and supports full-duplex communication. It offers ESD protection and a wide operating temperature range of -40°C to 85°C. The transceiver is housed in a SOIC package with dimensions of 15.6mm (L) x 7.6mm (W) x 2.35mm (H).
Analog Devices ADM238LARZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| ESD Protection | Yes |
| Height | 2.35mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 13mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM238LARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
