
The ADM239LJN is a 5-receiver bus transceiver from Analog Devices. It is packaged in a PDIP-24 package and operates over a temperature range of 0 to 70°C. The device has a maximum supply current of 4mA and is not RoHS compliant. It is designed for use in applications where a high-speed data transfer rate is required, such as in industrial control systems.
Analog Devices ADM239LJN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Data Rate | 120Kbps |
| ESD Protection | No |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 4mA |
| Mount | Through Hole |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Supply Current | 4mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM239LJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
