
Full duplex RS-232 bus transceiver featuring 4 drivers and 5 receivers, operating at up to 120Kbps. This integrated circuit supports a 5V supply voltage with a maximum operating voltage of 5.5V and a minimum of 4.5V, drawing a maximum supply current of 13mA. Designed for surface mounting in a SSOP package with tin matte contact plating, it offers receiver hysteresis of 650mV. The component operates within a temperature range of -40°C to 85°C and includes shutdown and enable pins.
Analog Devices ADM241LJRSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Data Rate | 120Kbps |
| ESD Protection | No |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 13mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM241LJRSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
