Isolated RS-485 transceiver featuring iCoupler® technology. This half-duplex bus transceiver offers 2.5kV isolation voltage and operates with a 2.7V to 5.5V supply voltage. It supports bidirectional communication with a data rate of 500Kbps. The component is a surface mount SOIC package, lead-free, and RoHS compliant, designed for industrial applications.
Analog Devices ADM2483BRWZ-REEL technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Data Rate | 500Kbps |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Simplex/Duplex | Half Duplex |
| Supply Current | 2.5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM2483BRWZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
