
5 kV signal isolated, ESD protected, 500 kbps, full/half duplex RS-485 transceiver. This integrated circuit features 3 channels, with 1 driver and 1 receiver, supporting RS-422 and RS-485 interfaces. Operating from a 3V to 5.5V dual supply voltage, it offers a 5kV isolation voltage and is designed for surface mount applications in a SOIC package. The transceiver operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices ADM2484EBRWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM2484EBRWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 0.5Mbps |
| Dual Supply Voltage | 5V |
| ESD Protection | Yes |
| Height | 2.35mm |
| Interface | RS-422, RS-485 |
| Isolated Power | No |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Logic Function | Transceiver |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM2484EBRWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
