
500 kbps, 5 kV rms isolated RS-485 transceiver with ±15 kV ESD protection. This unidirectional bus transceiver features a 5kV isolation voltage and supports RS-422 and RS-485 interfaces. Operating from a 3V to 5.5V supply, it offers a maximum supply current of 120mA and a power dissipation of 675mW. The SOIC package measures 12.85mm in length, 7.6mm in width, and 2.44mm in height, with tin-matte contact plating.
Analog Devices ADM2687EBRIZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 500Kbps |
| ESD Protection | Yes |
| Height | 2.44mm |
| Interface | RS-422, RS-485 |
| Isolated Power | Yes |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Length | 12.85mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 3 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Dissipation | 675mW |
| Propagation Delay | 700ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | isoPower® |
| Simplex/Duplex | Full Duplex |
| Supply Current | 55mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM2687EBRIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
