
High-speed CAN transceiver, featuring 5 kV rms signal isolation and bus protection. Operates at data rates up to 1 Mbps with a supply voltage range of 3V to 5.5V. This surface mount SOIC package component offers a single transmitter and transceiver, with a maximum operating temperature of 125°C. RoHS compliant and supplied on tape and reel.
Analog Devices ADM3054BRWZ-RL7 technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 75mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3054BRWZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
