
Isolated CAN transceiver supporting CAN FD, featuring 5 kV rms signal and power isolation. Industrial temperature grade operation from -40°C to 105°C. 20-terminal, 7.5mm x 15.4mm JEDEC R-PDSO-G20 package. Nominal 5V supply voltage with a maximum supply current of 260mA.
Analog Devices ADM3055EBRIZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 260 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM3055EBRIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.