
Industrial-grade CAN transceiver supporting CAN FD, providing 3 kV rms signal and power isolation. Features a 20-terminal, R-PDSO-G20 package with dimensions of 12.8mm length and 7.5mm width. Operates across an industrial temperature range of -40°C to 105°C with a nominal supply voltage of 5V.
Analog Devices ADM3057EBRWZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM3057EBRWZ to view detailed technical specifications.
No datasheet is available for this part.