Industrial-grade, half-duplex RS-485 transceiver with ±12 kV IEC ESD protection. Operates from a 3.0 V to 5.5 V supply voltage, featuring a maximum supply current of 7.5 mA. This 8-terminal, 8-pin integrated circuit offers differential Schmitt trigger inputs and complementary output polarity. Designed for reliable communication up to 500 kbps, it is housed in an R-PDSO-G8 package with dimensions of 4.9 mm length and 3.9 mm width, suitable for operation between -40°C and 85°C.
Analog Devices ADM3061EARZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7.5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM3061EARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.