
Full duplex 500 kbps RS-485 transceiver featuring ±12 kV IEC ESD protection. Operates from a 3.0 V to 5.5 V supply voltage range with a nominal 3.3 V. This 14-terminal, dual-terminal position interface IC utilizes complementary output polarity and differential Schmitt trigger input characteristics. Designed for automotive temperature grades, it functions within a -40°C to 125°C operating temperature range. The JEDEC package code is R-PDSO-G14, measuring 3.9 mm in width and 8.65 mm in length.
Analog Devices ADM3063EBRZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 7.5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM3063EBRZ to view detailed technical specifications.
No datasheet is available for this part.