The ADM3066EBRMZ is a 10-pin dual-line transceiver from Analog Devices, operating within a temperature range of -40°C to 125°C. It features differential Schmitt trigger inputs and complementary output polarity. The device is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE. It has a maximum supply current of 7.5mA and can operate with a supply voltage range of 3V to 5.5V, with a nominal voltage of 3.3V.
Analog Devices ADM3066EBRMZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 7.5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM3066EBRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.