The ADM3067EARZ is an industrial-grade dual-line transceiver from Analog Devices, featuring a 14-pin SOIC package. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of 3V to 5.5V. The device has a maximum supply current of 7.5mA and is designed for differential Schmitt trigger input characteristics.
Analog Devices ADM3067EARZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7.5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM3067EARZ to view detailed technical specifications.
No datasheet is available for this part.